357-036-400-207

Card Edge Connector

Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 357-036-400-207. Designed for optimal signal transmission, this connector features two rows of 36 copper alloy contacts, ensuring secure and reliable connections. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this black connector is a must-have for your PCB projects. Join the elite league of tech-savvy individuals who prioritize quality and performance with our Card Edge Connector. Elevate your connectivity game today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-400-207

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: