357-036-405-168

Heilind Number:EDA357-036-405-168
Manufacturer:EDAC
Manufacturer Number:357-036-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-405-168

Detailed Description

Introducing our 357-036-405-168 Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a single row layout and 36 positions, it offers ample connectivity options while maintaining a compact design. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation and secure connections. Trust in the superior quality and performance of our Card Edge Connector for all your PCB connectivity needs.