357-036-458-108
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly blends into your electronic setup. Engineered for optimal performance, this connector boasts a 5A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 36 positions, it offers ample connectivity options for your devices. The copper alloy contact material and .156-inch pitch deliver efficient signal transfer, while the .2-inch row spacing allows for easy installation. Designed for versatility, it can be mounted at a right angle, accommodating various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component, available in our extensive range of quality connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-036-458-108 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 36 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-036-458-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |