357-036-459-104

Card Edge Connector

Introducing our high-quality Card Edge Connector, designed for seamless board-to-board PCB connections in various electronic applications. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliable performance. With a single row layout and 36 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy installation. The right-angle mount orientation adds versatility to your PCB layout. Operating reliably in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in our Card Edge Connector for efficient and secure electronic connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-459-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: