357-036-542-201
Card Edge Connector
Enhance connectivity in your electronic applications with this Card Edge Connector. Designed for reliable performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring secure connections. With a pitch of .156 inches and 36 positions spread across 2 rows, it offers versatile compatibility for various PCB layouts. The straight mount orientation and a wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Trust in this high-quality connector for seamless board-to-board connections in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-036-542-201 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 36 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-036-542-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |