357-037-401-168

Heilind Number:EDA357-037-401-168
Manufacturer:EDAC
Manufacturer Number:357-037-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-401-168

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-037-401-168). Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a single row layout and 37 positions, it offers ample connectivity for your applications. The copper alloy contacts provide efficient power transfer, with a 5A amperage rating for high performance. Featuring a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this connector for optimal board-to-board connections in your projects.