357-037-421-104

Heilind Number:EDA357-037-421-104
Manufacturer:EDAC
Manufacturer Number:357-037-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-421-104

Detailed Description

Introducing our 357-037-421-104 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a single row layout and 37 positions, it offers ample connectivity options for your circuit board setups. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments and applications. Whether you're a professional in the electronics industry or a hobbyist working on a project, this Card Edge Connector is the perfect choice for seamless and efficient board-to-board connections. Trust in its performance and quality to bring your designs to life.