357-037-431-101

Card Edge Connector

Introducing our Card Edge Connector, meticulously designed for seamless integration in PCB applications. Crafted with precision, this connector guarantees reliable connectivity and optimal performance. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. The copper alloy contact material, featuring 37 positions in a single row with a pitch of .156 inches, facilitates efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is the perfect choice for your board to board PCB connectivity needs. Upgrade your setup with this essential component and experience seamless data transfer like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-431-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: