357-037-447-101
Card Edge Connector
Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for maximum reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a sleek black finish, it adds a professional touch to any assembly. The contact material is made of high-quality Copper Alloy, guaranteeing efficient conductivity. With a single row design and 37 positions, it provides ample connectivity for your PCB needs. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Trust in our Card Edge Connector to deliver superior performance and durability for all your PCB projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-037-447-101 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 37 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-037-447-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |