357-038-400-204
Card Edge Connector
Introducing our 357-038-400-204 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. This connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish, ensuring both performance and aesthetics. With two rows of high-quality Copper Alloy contacts, each capable of handling up to 5A of current, it guarantees secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment for seamless integration. With 38 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the 357-038-400-204 for superior connectivity in your PCB designs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-038-400-204 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 38 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-038-400-204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |