357-038-442-201

Card Edge Connector

Introducing our 357-038-442-201 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed with durability and performance in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. Featuring two rows of 38 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient connectivity for your electronic devices. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees stable power transmission and signal integrity. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications in the electronics industry. Trust in the quality and versatility of our Card Edge Connector to meet your connectivity needs with precision and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-442-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: