357-038-457-108

Heilind Number:EDA357-038-457-108
Manufacturer:EDAC
Manufacturer Number:357-038-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-457-108

Detailed Description

Introducing our 357-038-457-108 Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed for optimal performance, this connector boasts a streamlined black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 38 carefully crafted copper alloy contacts, it guarantees secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and resilient choice for a wide range of applications. Trust in this connector to deliver high-speed, low-amperage performance with uncompromised quality. Explore our full range of connectors for all your PCB connectivity needs.