357-038-458-258

Card Edge Connector

The 357-038-458-258 Card Edge Connector, a sleek and reliable solution for your PCB connection needs. This black connector boasts a durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from high-quality Copper Alloy. Featuring two rows with a total of 38 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing ensure precise and secure mating, while the right angle mount orientation makes installation a breeze. With an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in the 357-038-458-258 for seamless board-to-board connections in your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-458-258

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: