357-038-531-103

Card Edge Connector

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this single-row connector features 38 positions with a pitch of .156 inches, ensuring precise and reliable connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional protection and performance. Each contact is made from Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-531-103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: