357-038-554-108
Card Edge Connector
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment. With a single row design featuring 38 copper alloy positions, it offers high-speed data transfer with a pitch of .156 inches. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while a 5A amperage rating guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Trust in our high-quality connector for optimal signal transmission and durability.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-038-554-108 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 38 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-038-554-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |