357-038-554-178

Heilind Number:EDA357-038-554-178
Manufacturer:EDAC
Manufacturer Number:357-038-554-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-554-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-554-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 38 positions, it offers efficient board-to-board connection. Crafted with precision, its Copper Alloy contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration. Its right-angle mount orientation suits various applications, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your system with this essential component.