357-039-401-158

Heilind Number:EDA357-039-401-158
Manufacturer:EDAC
Manufacturer Number:357-039-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-401-158

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance and durability, this black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a high amperage rating of 5 A and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row layout with 39 positions and a .156-inch pitch, it offers seamless integration onto your PCB. The .2-inch row spacing and straight mount orientation make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions with our superior Card Edge Connector.