357-039-457-108

Card Edge Connector

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-039-457-108. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration, 39 positions, and a pitch of .156 inches, it offers seamless integration on your board. The contact material, Copper Alloy, guarantees reliable conductivity, even in demanding environments. Its right angle mount orientation allows for space-efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for a wide range of electronic projects, it's a must-have component for any tech enthusiast. Elevate your PCB design with our Card Edge Connector today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-457-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: