357-040-421-103
Card Edge Connector
The 357-040-421-103 Card Edge Connector, a vital component for seamless PCB connectivity. Designed for uncompromising performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 40 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The .156 inch pitch and .2 inch row spacing facilitate easy installation. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is a perfect fit. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections. Explore the possibilities with this high-quality Card Edge Connector, a standout in our extensive lineup of PCB Connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-040-421-103 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 40 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-040-421-103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |