357-040-421-108

Heilind Number:EDA357-040-421-108
Manufacturer:EDAC
Manufacturer Number:357-040-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-421-108

Detailed Description

Upgrade your PCB connections with our 357-040-421-108 Card Edge Connector. Engineered for high performance, this connector features a sleek black design and is capable of handling up to 5A of power. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity in even the most demanding environments. With a single row layout and 40 positions, it offers seamless integration onto your board. The contact material, Copper Alloy, guarantees secure and stable connections. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Designed for straight mount orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.