357-040-425-108

Heilind Number:EDA357-040-425-108
Manufacturer:EDAC
Manufacturer Number:357-040-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-425-108

Detailed Description

Introducing our 357-040-425-108 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With a single row design and a pitch of .156 inches, it offers easy connectivity for up to 40 positions. The contact material is composed of Copper Alloy, guaranteeing optimal conductivity. Engineered for efficiency, this connector has a mount orientation of Straight, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Trust in the 357-040-425-108 for superior performance in your PCB connections.