357-040-427-101
Card Edge Connector
Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek black finish, it not only looks stylish but also offers unrivaled durability. Engineered for optimal power transmission, this connector is rated for 5 A and features copper alloy contacts for reliable conductivity. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring flame resistance and compliance with safety standards. With a single row design and a pitch of .156 inches, it seamlessly integrates into PCB layouts. Supporting 40 positions, it provides ample connectivity options for your applications. Its straight mount orientation and rugged construction make it ideal for a wide range of environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore the world of seamless connectivity with our Card Edge Connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-040-427-101 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 40 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-040-427-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |