357-041-421-168
Card Edge Connector
Introducing our Card Edge Connector 357-041-421-168, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a single row layout with 41 positions, ensuring optimal connectivity for your electronic devices. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and performance. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The copper alloy contact material and 5A amperage rating provide efficient power transmission. Designed for versatility, this connector offers straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Trust in the quality and innovation of our Card Edge Connector to elevate your electronic projects to new heights.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-041-421-168 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 41 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-041-421-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |