357-041-457-101

Card Edge Connector

Enhance connectivity within your electronic devices with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into any system. Engineered for reliable performance, this connector boasts a maximum amperage of 5 A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row configuration and 41 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for convenience, it has a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation. Its right angle mount orientation allows for versatile placement on the board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in our product to deliver seamless and secure connections in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-457-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: