357-042-424-201

Card Edge Connector

Introducing our 357-042-424-201 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With two rows of copper alloy contacts, each rated for a maximum amperage of 5A, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 42 positions allow for versatile connectivity options. Engineered for durability, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Trust the 357-042-424-201 for high-quality, high-performance board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-424-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: