357-042-459-204
Card Edge Connector
Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliability in even the most demanding environments. With a dual-row design and 42 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of copper alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Engineered for efficiency, this connector features a right-angle mount orientation, facilitating easy installation in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse industries. Trust in the quality and performance of our Card Edge Connector for your next PCB project.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-042-459-204 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 42 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-042-459-204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |