357-042-545-158

Card Edge Connector

Enhance connectivity with this black Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a single row layout with 42 positions, this connector ensures reliable performance in data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety for diverse applications. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing enable precise board-to-board connections. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Trust in this high-quality component for seamless integration and optimal performance in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-545-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-545-158

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: