357-042-547-112
Card Edge Connector
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 42 positions, ensuring optimal performance in various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability, even in demanding environments. The Copper Alloy contact material offers superior conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Whether in straight mount orientation or paired with board-to-board connectors, it excels in facilitating seamless data transfer. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-042-547-112 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 42 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-042-547-112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |