357-043-553-168
Card Edge Connector
Enhance your PCB connections with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and style. Featuring a single row design with 43 positions, it offers ample connectivity options for your electronic projects. The copper alloy contacts guarantee efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for right angle mounting, it is suitable for various applications with an operating temperature range of -40 to 105°C. Upgrade your system with this essential component for secure and efficient PCB connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-043-553-168 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 43 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-043-553-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |