357-044-400-268
Card Edge Connector
The 357-044-400-268 Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connections. Designed for precision performance, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both high-temperature resistance and reliable insulation. With two rows of 44 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers efficient power delivery with an amperage rating of 5A. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Trust in this connector for superior connectivity in your electronic applications.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-044-400-268 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 44 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-044-400-268 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |