357-044-531-104

Card Edge Connector

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board connections, it features a single row of 44 positions with a pitch of .156 inches and row spacing of .2 inches. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety in operation. Its Copper Alloy contact material guarantees reliable signal transmission, while the straight mount orientation facilitates easy installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-531-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: