357-046-500-278

Heilind Number:EDA357-046-500-278
Manufacturer:EDAC
Manufacturer Number:357-046-500-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-500-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-500-278

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for seamless integration in board-to-board applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 5 A amperage rating, it guarantees reliable power transmission. Its dual-row design, with 46 copper alloy contact positions arranged on a .156-inch pitch, offers ample connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic setup.