357-052-442-268

Heilind Number:EDA357-052-442-268
Manufacturer:EDAC
Manufacturer Number:357-052-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-442-268

Detailed Description

Experience seamless connectivity with our Card Edge Connector, revolutionizing the way you integrate components on your PCB. Engineered for optimal performance, this connector features a sleek black design crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in every application. With two rows of copper alloy contacts, it offers a total of 52 positions with a pitch of .156 inches, perfect for high-density circuitry. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 5A amperage rating guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore new possibilities in connectivity with this essential component, available now in our PCB Connectors collection.