357-054-440-212

Card Edge Connector

Introducing our 357-054-440-212 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester that ensures durability in various operating environments. With two rows of contacts, each crafted from Copper Alloy for optimal conductivity, this connector offers a total of 54 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an amperage of 5A and an operating temperature range of -40 to 105°C, you can trust this connector to deliver consistent performance. Perfect for use in a wide range of industrial applications, our Card Edge Connector is a must-have component for your PCB assembly needs. Trust in our quality and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-440-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: