357-058-500-212

Heilind Number:EDA357-058-500-212
Manufacturer:EDAC
Manufacturer Number:357-058-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-500-212

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. Featuring two rows and 58 positions, it accommodates complex circuitry with ease. The Copper Alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Suitable for straight mounting, it's ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Elevate your connectivity solutions with this high-quality connector.