357-062-459-258
Card Edge Connector
Introducing our high-performance Card Edge Connector, designed to seamlessly integrate into your PCB assemblies with precision and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of 62 gold-plated Copper Alloy contacts, it guarantees efficient and low-resistance connectivity. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its 5A amperage rating and robust construction to deliver consistent performance in demanding environments. Elevate your PCB connectivity with this essential component, a true standout in our extensive lineup of high-quality connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-062-459-258 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 62 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-062-459-258 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |