| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 357-066-524-204 |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-066-524-204 |
357-066-524-204
| Heilind Number: | EDA357-066-524-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 357-066-524-204 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts spaced at .156 inches, it offers seamless integration for your 66-position setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various applications. Upgrade your connection game with this essential component.

