357-066-558-207
Card Edge Connector
Enhance connectivity with this dual-row Card Edge Connector, designed for seamless integration on PCBs. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek Black, ensures reliable performance. Each of its 66 positions features Copper Alloy contacts, capable of handling up to 5 A of power. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The Right Angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Perfect for applications in electronics, telecommunications, and more.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-066-558-207 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 66 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-066-558-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |