357-070-442-212

Card Edge Connector

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration into your PCB assembly. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, it offers superior conductivity and signal integrity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 70 positions, making it ideal for high-density applications. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-442-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: