357-072-440-212

Heilind Number:EDA357-072-440-212
Manufacturer:EDAC
Manufacturer Number:357-072-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-440-212

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless PCB-to-board connectivity. Crafted with precision, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The black connector features two rows of 72 positions, each with copper alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality and efficiency to elevate your connectivity solutions.