357-072-459-212
Card Edge Connector
Upgrade your PCB connections with our Card Edge Connector, SKU 357-072-459-212. This sleek black connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of Copper Alloy contacts, featuring a pitch of .156 in and row spacing of .2 in, it offers reliable signal transmission. The 72 positions accommodate multiple connections, while the right-angle mount orientation saves space on your board. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a must-have for any PCB setup. Explore our full range of connectors for seamless board-to-board connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-072-459-212 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 72 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-072-459-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |