357-072-556-201

Card Edge Connector

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features 72 positions split across two rows, ensuring seamless connectivity in any application. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability and longevity, even in harsh environments. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial settings. Its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity solutions with this Black Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-556-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: