357-076-422-258
Card Edge Connector
The 357-076-422-258 Card Edge Connector is a reliable and high-performance solution for connecting printed circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is both durable and safe. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 76 positions. The straight mount orientation and .2 inch row spacing make installation easy and efficient. Designed to withstand harsh environments, it has an operating temperature range of -40 to 105°C. Trust in the 357-076-422-258 for secure and efficient board-to-board connections in your electronic applications.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-076-422-258 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 76 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-076-422-258 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |