357-078-455-207

Card Edge Connector

Revolutionize your PCB connections with our 357-078-455-207 Card Edge Connector. Designed for ultimate performance and durability, this black connector boasts a high amperage rating of 5 A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability in any environment. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity with up to 78 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility in installation and usage. Trust in this connector to deliver optimal signal transmission and longevity in your projects. Explore more cutting-edge products like this in our comprehensive lineup of Board To Board PCB Connectors. Elevate your connectivity solutions with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-455-207

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: