357-082-456-201

Heilind Number:EDA357-082-456-201
Manufacturer:EDAC
Manufacturer Number:357-082-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-456-201

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with a maximum amperage of 5A. Featuring two rows of precision-engineered Copper Alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. With 82 positions in total, it accommodates multiple connections for enhanced functionality. Designed for straight mounting orientation, it seamlessly integrates into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in the most demanding environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic devices.