357-084-459-212

Heilind Number:EDA357-084-459-212
Manufacturer:EDAC
Manufacturer Number:357-084-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-459-212

Detailed Description

Introducing our premium Card Edge Connector, the essential component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts offering a total of 84 positions, this connector guarantees efficient data transmission. Its .156-inch pitch and .2-inch row spacing provide optimal connectivity, while its right-angle mount orientation allows for flexible installation. Rated for 5A of current and designed to operate flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its quality and dependability for all your board-to-board PCB connection needs.