379-006-542-108

Heilind Number:EDA379-006-542-108
Manufacturer:EDAC
Manufacturer Number:379-006-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-542-108

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances the aesthetic appeal of your electronic setup but also guarantees reliable performance. With a current rating of 3A, it ensures efficient power transmission without any compromise on safety. The housing material, UL 94V-0 Thermoplastic Polyester, not only meets stringent industry standards for fire safety but also offers exceptional durability, making it ideal for a wide range of applications. Featuring a single row design with 6 positions and a pitch of .15 inches, this connector facilitates easy and secure connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environmental conditions. Trust in our Card Edge Connector for seamless connectivity and unparalleled performance in your electronic projects.