387-007-521-678

Heilind Number:EDA387-007-521-678
Manufacturer:EDAC
Manufacturer Number:387-007-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-521-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable power transmission with an amperage of 3 A. Featuring a single row design with 7 positions and a pitch of .156 inches, it ensures seamless integration on your board. The contact material, made of Copper Alloy, guarantees efficient signal transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it is perfect for various applications. Upgrade your setup with this essential component for optimal performance.