387-008-521-104

Heilind Number:EDA387-008-521-104
Manufacturer:EDAC
Manufacturer Number:387-008-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-521-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it not only offers reliable performance but also adds a touch of elegance to your setup. With a compact form factor and a straight mount orientation, it's perfect for space-constrained applications. The copper alloy contact material ensures efficient power transmission, while the 3 A amperage rating caters to your energy needs. Featuring a single row design with 8 positions and a pitch of .156 inches, it guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various projects in the Products, Connectors, and PCB Connectors categories. Upgrade your board-to-board connectivity with this essential component today.