387-009-520-668

Heilind Number:EDA387-009-520-668
Manufacturer:EDAC
Manufacturer Number:387-009-520-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-520-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-520-668

Detailed Description

Enhance your electronic connections with this sophisticated Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black finish, the connector offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and copper alloy contacts, it provides efficient connectivity for up to 9 positions at a pitch of .156 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your circuit board setups with this essential component, a must-have in the realm of electronics.